
D3I1218 | |
|---|---|
DigiKey Part Number | 2236-D3I1218-ND |
Manufacturer | |
Manufacturer Product Number | D3I1218 |
Description | 12.00 - 18.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 GHz ~ 18 GHz SMA-FEMALE Isolator 15 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 12 GHz ~ 18 GHz | |
Isolation | 20dB | |
Power - Average Forward | 15 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.360.00000 | Fr.360.00 |
| Unit Price without VAT: | Fr.360.00000 |
|---|---|
| Unit Price with VAT: | Fr.389.16000 |

