
D4I0890-2 | |
---|---|
DigiKey Part Number | 2236-D4I0890-2-ND |
Manufacturer | |
Manufacturer Product Number | D4I0890-2 |
Description | 0.80 - 0.90 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 900 MHz SMA-FEMALE Isolator 250 W 40dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 800 MHz ~ 900 MHz | |
Isolation | 40dB | |
Power - Average Forward | 250 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.720.00000 | Fr.720.00 |
Unit Price without VAT: | Fr.720.00000 |
---|---|
Unit Price with VAT: | Fr.778.32000 |