New at DigiKey
Image for 1950-20-2F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1950-20-2F

DigiKey Part Number
5879-1950-20-2F-ND
Manufacturer
Manufacturer Product Number
1950-20-2F
Description
DIFFERENTIAL PRESSURE SWITCH, RA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI ~ 0.72PSI (1kPa ~ 4.98kPa) Differential Female - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0.15PSI ~ 0.72PSI (1kPa ~ 4.98kPa)
Manufacturer
Dwyer
Output Type
SPDT
Series
Port Size
Female - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Maximum Pressure
1.62PSI (11.2kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 60°C
Pressure Type
Differential
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.315.73000Fr.315.73
Manufacturers Standard Package
Unit Price without VAT:Fr.315.73000
Unit Price with VAT:Fr.341.30413