100DP1T1B1VS2QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: Fr.2.77000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 4,364
Unit Price: Fr.3.00000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: Fr.2.51009
Datasheet

Parametric Equivalent


E-Switch
In Stock: 318
Unit Price: Fr.3.05000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 385
Unit Price: Fr.4.03000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: Fr.9.56680
Datasheet

Parametric Equivalent


C&K
In Stock: 99
Unit Price: Fr.13.60000
Datasheet

Parametric Equivalent


C&K
In Stock: 850
Unit Price: Fr.12.69000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: Fr.9.41450
Datasheet

Parametric Equivalent


C&K
In Stock: 9
Unit Price: Fr.14.67000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: Fr.12.60863
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What Electrical Ratings do You Need?

100DP1T1B1VS2QEH

DigiKey Part Number
100DP1T1B1VS2QEH-ND
Manufacturer
Manufacturer Product Number
100DP1T1B1VS2QEH
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100DP1T1B1VS2QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP1T1B1M2QEE-Switch0100DP1T1B1M2QE-NDFr.2.77000Parametric Equivalent
100DP1T1B1M2QEHE-Switch4,364EG2400-NDFr.3.00000Parametric Equivalent
100DP1T1B1VS2QEE-Switch0141-100DP1T1B1VS2QE-NDFr.2.51009Parametric Equivalent
100DP1T1B3M2QEHE-Switch318EG5739-NDFr.3.05000Parametric Equivalent
2-1825138-5TE Connectivity ALCOSWITCH Switches385450-2387-NDFr.4.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
960Fr.2.49529Fr.2,395.48
Unit Price without VAT:Fr.2.49529
Unit Price with VAT:Fr.2.69741