100SP3T7B13M1REH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100SP3T7B13M1REH

100SP3T7B13M1REH

DigiKey Part Number
100SP3T7B13M1REH-ND
Manufacturer
Manufacturer Product Number
100SP3T7B13M1REH
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T7B13M1REH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
13.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.98000Fr.4.98
10Fr.4.30500Fr.43.05
25Fr.4.05960Fr.101.49
54Fr.3.86407Fr.208.66
108Fr.3.69565Fr.399.13
270Fr.3.48393Fr.940.66
540Fr.3.33159Fr.1,799.06
1,026Fr.3.19620Fr.3,279.30
Manufacturers Standard Package
Unit Price without VAT:Fr.4.98000
Unit Price with VAT:Fr.5.38338