200MDP1T2B1M2QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: Fr.1.96380
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: Fr.2.08742
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: Fr.4.81566
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
Additional Requirements for Selecting a Switch
What Switch do You Need?

200MDP1T2B1M2QEH

DigiKey Part Number
200MDP1T2B1M2QEH-ND
Manufacturer
Manufacturer Product Number
200MDP1T2B1M2QEH
Description
SWITCH TOGGLE DPDT 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200MDP1T2B1M2QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.33mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
3A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MDP1T2B3M2QEE-Switch0141-200MDP1T2B3M2QE-NDFr.1.96380Parametric Equivalent
200MDP1T2B3M2QEHE-Switch0141-200MDP1T2B3M2QEH-NDFr.2.08742Parametric Equivalent
34CMDP12B3M2QTGrayhill Inc.034CMDP12B3M2QT-NDFr.4.81566Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
960Fr.2.36333Fr.2,268.80
Unit Price without VAT:Fr.2.36333
Unit Price with VAT:Fr.2.55476