Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300SP1R1BLKM7QE

DigiKey Part Number
300SP1R1BLKM7QE-ND
Manufacturer
Manufacturer Product Number
300SP1R1BLKM7QE
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.2.28245Fr.456.49
Unit Price without VAT:Fr.2.28245
Unit Price with VAT:Fr.2.46733