




TL1105FF160Q | |
|---|---|
DigiKey Part Number | EG4369-ND |
Manufacturer | |
Manufacturer Product Number | TL1105FF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105FF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.14400 | Fr.1.44 |
| 25 | Fr.0.13520 | Fr.3.38 |
| 100 | Fr.0.12140 | Fr.12.14 |
| 250 | Fr.0.11260 | Fr.28.15 |
| 750 | Fr.0.10269 | Fr.77.02 |
| 1,500 | Fr.0.09697 | Fr.145.46 |
| 3,000 | Fr.0.09168 | Fr.275.04 |
| 5,250 | Fr.0.08775 | Fr.460.69 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |


