
| TL2202OAYA | |
|---|---|
| DigiKey Part Number | 141-TL2202OAYA-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL2202OAYA | 
| Description | SWITCH PB DPDT 0.1A 30V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch DPDT Standard Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL2202OAYA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Type | Standard | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Plunger for Cap | |
| Color - Actuator/Cap | - | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | - | |
| Mechanical Life | 10,000 Cycles | |
| Electrical Life | 10,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 | 
| 10 | Fr.0.31900 | Fr.3.19 | 
| 25 | Fr.0.30120 | Fr.7.53 | 
| 50 | Fr.0.28820 | Fr.14.41 | 
| 100 | Fr.0.27570 | Fr.27.57 | 
| 250 | Fr.0.26004 | Fr.65.01 | 
| 700 | Fr.0.24346 | Fr.170.42 | 
| 1,400 | Fr.0.23286 | Fr.326.00 | 
| Unit Price without VAT: | Fr.0.37000 | 
|---|---|
| Unit Price with VAT: | Fr.0.39997 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland