Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
LP15R1WHTBLU-N
LP15R1WHTBLU-N
Additional Requirements for Selecting a Switch

LP15R1WHTBLU-N

DigiKey Part Number
EG4837-ND
Manufacturer
Manufacturer Product Number
LP15R1WHTBLU-N
Description
SWITCH PUSH SPST-NO 1MA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP15R1WHTBLU-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
20 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.5 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
300,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.35000Fr.4.35
10Fr.3.75300Fr.37.53
25Fr.3.53920Fr.88.48
50Fr.3.38540Fr.169.27
100Fr.3.23810Fr.323.81
250Fr.3.05268Fr.763.17
500Fr.2.91928Fr.1,459.64
1,000Fr.2.79147Fr.2,791.47
Manufacturers Standard Package
Unit Price without VAT:Fr.4.35000
Unit Price with VAT:Fr.4.70235