
SAV4F1311534 | |
|---|---|
DigiKey Part Number | 141-SAV4F1311534-ND |
Manufacturer | |
Manufacturer Product Number | SAV4F1311534 |
Description | ANTI-VANDAL, 15A, SPDT, RED/GRN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SAV4F1311534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.57000 | Fr.11.57 |
| 10 | Fr.9.98300 | Fr.99.83 |
| 30 | Fr.9.30333 | Fr.279.10 |
| 50 | Fr.9.00280 | Fr.450.14 |
| 100 | Fr.8.60950 | Fr.860.95 |
| 250 | Fr.8.11512 | Fr.2,028.78 |
| 500 | Fr.7.75924 | Fr.3,879.62 |
| 1,000 | Fr.7.41826 | Fr.7,418.26 |
| Unit Price without VAT: | Fr.11.57000 |
|---|---|
| Unit Price with VAT: | Fr.12.50717 |

