
SAV4F1BSS314 | |
|---|---|
DigiKey Part Number | 141-SAV4F1BSS314-ND |
Manufacturer | |
Manufacturer Product Number | SAV4F1BSS314 |
Description | SWITCH PB SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SAV4F1BSS314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.34000 | Fr.14.34 |
| 10 | Fr.12.37600 | Fr.123.76 |
| 30 | Fr.11.53267 | Fr.345.98 |
| 50 | Fr.11.15960 | Fr.557.98 |
| Unit Price without VAT: | Fr.14.34000 |
|---|---|
| Unit Price with VAT: | Fr.15.50154 |

