




SAV7F1BSS341 | |
|---|---|
DigiKey Part Number | 141-SAV7F1BSS341-ND |
Manufacturer | |
Manufacturer Product Number | SAV7F1BSS341 |
Description | SWITCH PB SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SAV7F1BSS341 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.43000 | Fr.16.43 |
| 10 | Fr.14.17500 | Fr.141.75 |
| 30 | Fr.13.20900 | Fr.396.27 |
| 50 | Fr.12.78160 | Fr.639.08 |
| 100 | Fr.12.22280 | Fr.1,222.28 |
| 250 | Fr.11.51992 | Fr.2,879.98 |
| 500 | Fr.11.01406 | Fr.5,507.03 |
| Unit Price without VAT: | Fr.16.43000 |
|---|---|
| Unit Price with VAT: | Fr.17.76083 |

