
TL1018AAAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1018AAAF160QGTR-ND - Tape & Reel (TR) 141-TL1018AAAF160QGCT-ND - Cut Tape (CT) 141-TL1018AAAF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1018AAAF160QG |
Description | TACT, 50MA, 12VDC, SPST-NO, 160G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1018AAAF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.24600 | Fr.2.46 |
| 25 | Fr.0.23000 | Fr.5.75 |
| 100 | Fr.0.20560 | Fr.20.56 |
| 250 | Fr.0.19056 | Fr.47.64 |
| 500 | Fr.0.17982 | Fr.89.91 |
| 1,000 | Fr.0.16982 | Fr.169.82 |
| 2,500 | Fr.0.15781 | Fr.394.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,500 | Fr.0.14293 | Fr.1,357.84 |
| 19,000 | Fr.0.13641 | Fr.2,591.79 |
| 28,500 | Fr.0.13296 | Fr.3,789.36 |
| 47,500 | Fr.0.12897 | Fr.6,126.07 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

