



TL1240YQ2JBLK | |
---|---|
DigiKey Part Number | EG4618-ND |
Manufacturer | |
Manufacturer Product Number | TL1240YQ2JBLK |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240YQ2JBLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.47000 | Fr.2.47 |
10 | Fr.2.07400 | Fr.20.74 |
25 | Fr.1.92200 | Fr.48.05 |
100 | Fr.1.71220 | Fr.171.22 |
368 | Fr.1.54253 | Fr.567.65 |
736 | Fr.1.46406 | Fr.1,077.55 |
1,104 | Fr.1.42202 | Fr.1,569.91 |
2,576 | Fr.1.34303 | Fr.3,459.65 |
5,152 | Fr.1.28690 | Fr.6,630.11 |
Unit Price without VAT: | Fr.2.47000 |
---|---|
Unit Price with VAT: | Fr.2.67007 |