TL3240F160B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


E-Switch
In Stock: 6,630
Unit Price: Fr.2.78000
Datasheet
TL3240F160B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3240F160B
TL3240F160B
TL3240F160B

TL3240F160B

DigiKey Part Number
EG5005TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3240F160B
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3240F160B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.10mm x 6.10mm
Illumination
Illuminated
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.2 VDC
Operating Force
160gf
Ingress Protection
-
Features
Board Guide
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes