
| ULV4F2G11533 | |
|---|---|
| DigiKey Part Number | 141-ULV4F2G11533-ND | 
| Manufacturer | |
| Manufacturer Product Number | ULV4F2G11533 | 
| Description | SWITCH PUSHBUTTON DPDT 3A 125V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ULV4F2G11533 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Anti-Vandal, Illuminated | |
| Circuit | ||
| Switch Function | On-On | |
| Current Rating (Amps) | 3A (AC) | |
| Voltage Rating - AC | 125 V | |
| Actuator Type | Round, Button, Flush | |
| Color - Actuator/Cap | Black | |
| Illumination Type, Color | LED, Green | |
| Illumination Voltage (Nominal) | 6 VDC | |
| Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 19.20mm Dia | |
| Operating Temperature | -20°C ~ 55°C | |
| Mechanical Life | 500,000 Cycles | |
| Electrical Life | 50,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 105 | Fr.11.46495 | Fr.1,203.82 | 
| Unit Price without VAT: | Fr.11.46495 | 
|---|---|
| Unit Price with VAT: | Fr.12.39361 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland