
1658-A00-00-P10-6A | |
|---|---|
DigiKey Part Number | 1658-A00-00-P10-6A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-A00-00-P10-6A |
Description | CIR BRKR THRM 6A 240VAC 28VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 28 V DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.07864 | Fr.769.66 |
| Unit Price without VAT: | Fr.3.07864 |
|---|---|
| Unit Price with VAT: | Fr.3.32801 |

