Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-DD-2.5A

DigiKey Part Number
2-5700-IG1-P10-DD-2.5A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-DD-2.5A
Description
CIR BRKR THRM 2.5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.29.66000Fr.29.66
5Fr.24.60800Fr.123.04
10Fr.22.70100Fr.227.01
50Fr.18.80140Fr.940.07
100Fr.17.32300Fr.1,732.30
250Fr.15.53168Fr.3,882.92
500Fr.14.71336Fr.7,356.68
Manufacturers Standard Package
Unit Price without VAT:Fr.29.66000
Unit Price with VAT:Fr.32.06246