

201-4A | |
|---|---|
DigiKey Part Number | 201-4A-ND |
Manufacturer | |
Manufacturer Product Number | 201-4A |
Description | CIR BRK THRM-MAG 4A 240VAC/65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 250 V AC 80 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 201-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.36.37000 | Fr.36.37 |
| 5 | Fr.30.17000 | Fr.150.85 |
| 10 | Fr.27.83000 | Fr.278.30 |
| 50 | Fr.23.04580 | Fr.1,152.29 |
| 100 | Fr.21.23120 | Fr.2,123.12 |
| 250 | Fr.19.03212 | Fr.4,758.03 |
| Unit Price without VAT: | Fr.36.37000 |
|---|---|
| Unit Price with VAT: | Fr.39.31597 |

