1020-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020-30

DigiKey Part Number
461-1189-ND
Manufacturer
Manufacturer Product Number
1020-30
Description
TEST LEAD BNC TO GRAB HOOK 30"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30.0" (762.00mm) BNC, Male Plug To Mini Hook (2) Test Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Grabber, Hook
1st Connector
BNC, Male Plug
2nd Connector
Mini Hook (2)
Cable Length
30.0" (762.00mm)
Wire Gauge
-
Cable Type
RG-58C/U
Voltage - Rated
-
Temperature Range
-
Material - Insulation
-
Color
Black and Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.19.90000Fr.19.90
5Fr.19.00200Fr.95.01
10Fr.18.62600Fr.186.26
25Fr.18.13960Fr.453.49
50Fr.17.78040Fr.889.02
100Fr.17.42800Fr.1,742.80
250Fr.16.97288Fr.4,243.22
Manufacturers Standard Package
Unit Price without VAT:Fr.19.90000
Unit Price with VAT:Fr.21.51190
Alternate Length
TEST LEAD BNC TO GRAB HOOK 60"
In-Stock: 5
Unit Price: Fr.21.26000