
| 10-2524.3042 | |
|---|---|
| DigiKey Part Number | 1948-10-2524.3042-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10-2524.3042 | 
| Description | SINGLE-LED, BA9S, RED, 130 V DC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lamp Replacement Red Bayonet (BA9S) 130V 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EAO | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Can Replace Lamps | Multiple Bayonet Base Lamps | |
| Size / Dimension | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | |
| Wavelength | - | |
| Voltage - Forward (Vf) (Typ) | 130V | |
| Base Type | Bayonet (BA9S) | |
| Color | Red | |
| Millicandela Rating | 120mcd | |
| Configuration | Single | |
| Applications | Incandescent Replacements, Indicator Lights | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.21.74000 | Fr.21.74 | 
| 25 | Fr.19.56000 | Fr.489.00 | 
| 250 | Fr.18.47208 | Fr.4,618.02 | 
| Unit Price without VAT: | Fr.21.74000 | 
|---|---|
| Unit Price with VAT: | Fr.23.50094 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland