
4987579R015 | |
---|---|
DigiKey Part Number | 4627-4987579R015-ND |
Manufacturer | |
Manufacturer Product Number | 4987579R015 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.109.31000 | Fr.109.31 |
10 | Fr.92.92400 | Fr.929.24 |
25 | Fr.87.11200 | Fr.2,177.80 |
50 | Fr.82.96000 | Fr.4,148.00 |
Unit Price without VAT: | Fr.109.31000 |
---|---|
Unit Price with VAT: | Fr.118.16411 |