
9200838C0113 | |
|---|---|
DigiKey Part Number | 4627-9200838C0113-ND |
Manufacturer | |
Manufacturer Product Number | 9200838C0113 |
Description | CONN MUHF PL CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58C, 141, 141A, 400, Belden 8240, 8259, 8262, 9201, 9203, 9310, 9311 | |
Fastening Type | Threaded | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.87000 | Fr.13.87 |
| 10 | Fr.11.78400 | Fr.117.84 |
| 100 | Fr.10.01690 | Fr.1,001.69 |
| Unit Price without VAT: | Fr.13.87000 |
|---|---|
| Unit Price with VAT: | Fr.14.99347 |

