Coaxial Cable 18 AWG RG-6 Enter Number of Feet in Order Quantity 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG6-1522D-QS-B

DigiKey Part Number
4627-RG6-1522D-QS-B-DS-ND
Manufacturer
Manufacturer Product Number
RG6-1522D-QS-B
Description
CABLE COAXIAL RG-6 18AWG WT FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 Enter Number of Feet in Order Quantity 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance
75 Ohms
Manufacturer
Ease Electronics
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
White
Packaging
Digi-Spool®, Continuous Spool
Usage
CATV, MATV, RF Signal
Part Status
Active
Features
Direct Burial, UV Resistant
Cable Type
Coaxial
Conductor Material
Copper, Bare
Cable Group
RG-6
Dielectric Material
Polyethylene (PE)
Wire Gauge
18 AWG
Dielectric Diameter
0.185" (4.70mm)
Conductor Strand
Solid
Shield Material
Aluminum
Jacket (Insulation) Material
Polyethylene (PE)
Shield Coverage
100%, 60%, 100%, 40%
Jacket (Insulation) Diameter
0.292" (7.42mm)
Operating Temperature
-40°C ~ 75°C
Shield Type
Foil, Double Braid
Spool Size
500.0' (152.4m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
10Fr.1.16100Fr.11.61
Unit Price without VAT:Fr.1.16100
Unit Price with VAT:Fr.1.25504