BK/FWH5-020A6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: Fr.29.71060
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/FWH5-020A6F

DigiKey Part Number
BK/FWH5-020A6F-ND
Manufacturer
Manufacturer Product Number
BK/FWH5-020A6F
Description
FERRULE FUSE 500V 20A HS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
20 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Melting I²t
75.0
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.30.23940Fr.3,023.94
Manufacturers Standard Package
Unit Price without VAT:Fr.30.23940
Unit Price with VAT:Fr.32.68879