3A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-3

DigiKey Part Number
2041-1018-ND
Manufacturer
Manufacturer Product Number
FNQ-3
Description
FUSE CARTRIDGE 3A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
3A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.73.47000Fr.73.47
5Fr.60.93400Fr.304.67
10Fr.56.19300Fr.561.93
50Fr.46.49020Fr.2,324.51
100Fr.42.80700Fr.4,280.70
Manufacturers Standard Package
Unit Price without VAT:Fr.73.47000
Unit Price with VAT:Fr.79.42107