JJS-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJS-10

DigiKey Part Number
2041-JJS-10-ND
Manufacturer
Manufacturer Product Number
JJS-10
Description
FUSE CARTRIDGE 10A 600VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.560" Dia x 1.500" W (14.22mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.62.24000Fr.62.24
5Fr.51.62200Fr.258.11
10Fr.47.61000Fr.476.10
50Fr.39.39920Fr.1,969.96
100Fr.36.28330Fr.3,628.33
Manufacturers Standard Package
Unit Price without VAT:Fr.62.24000
Unit Price with VAT:Fr.67.28144