cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDNV4-WH

DigiKey Part Number
2041-NDNV4-WH-ND
Manufacturer
Manufacturer Product Number
NDNV4-WH
Description
CONN BARRIER STRIP 4CIRC 0.25"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.250" (6.35mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Channel, DIN Rail, Track
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.24.70000Fr.24.70
10Fr.17.78900Fr.177.89
25Fr.15.98440Fr.399.61
50Fr.14.92060Fr.746.03
100Fr.14.07460Fr.1,407.46
300Fr.13.08860Fr.3,926.58
500Fr.12.74732Fr.6,373.66
Manufacturers Standard Package
Unit Price without VAT:Fr.24.70000
Unit Price with VAT:Fr.26.70070