
SC-45 | |
|---|---|
DigiKey Part Number | SC-45-ND |
Manufacturer | |
Manufacturer Product Number | SC-45 |
Description | FUSE CERAMIC 45A 480VAC 300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 45 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 480 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.410" Dia x 2.250" L (10.41mm x 57.15mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.45.27900 | Fr.452.79 |
| Unit Price without VAT: | Fr.45.27900 |
|---|---|
| Unit Price with VAT: | Fr.48.94660 |

