TB100-12SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: Fr.32.36520
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: Fr.4.81170
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB100-12SP

DigiKey Part Number
TB100-12SP-ND
Manufacturer
Manufacturer Product Number
TB100-12SP
Description
CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.23.39100Fr.1,169.55
Manufacturers Standard Package
Unit Price without VAT:Fr.23.39100
Unit Price with VAT:Fr.25.28567