
FAZ-B15/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-B15/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B15/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 15A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 415 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-B15/3-NA-L Models |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.131.99000 | Fr.131.99 |
| 5 | Fr.109.42600 | Fr.547.13 |
| 10 | Fr.100.89000 | Fr.1,008.90 |
| 50 | Fr.83.39720 | Fr.4,169.86 |
| 100 | Fr.76.75240 | Fr.7,675.24 |
| Unit Price without VAT: | Fr.131.99000 |
|---|---|
| Unit Price with VAT: | Fr.142.68119 |


