



PDG23F0070TFFL | |
|---|---|
DigiKey Part Number | 5730-PDG23F0070TFFL-ND |
Manufacturer | |
Manufacturer Product Number | PDG23F0070TFFL |
Description | CIR BRKR THRM 70A 600VAC LVR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.458.82000 | Fr.458.82 |
| 10 | Fr.394.38800 | Fr.3,943.88 |
| Unit Price without VAT: | Fr.458.82000 |
|---|---|
| Unit Price with VAT: | Fr.495.98442 |

