


1210HC100-RTR | |
|---|---|
DigiKey Part Number | 283-1210HC100-RTR-ND - Tape & Reel (TR) 283-1210HC100-RTRCT-ND - Cut Tape (CT) 283-1210HC100-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210HC100-RTR |
Description | FUSE BOARD MOUNT SMD 100A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 3kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 6410.0 | |
DC Cold Resistance | 0.00047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.54000 | Fr.12.54 |
| 5 | Fr.10.40000 | Fr.52.00 |
| 10 | Fr.9.59500 | Fr.95.95 |
| 50 | Fr.7.95360 | Fr.397.68 |
| 100 | Fr.7.33190 | Fr.733.19 |
| 250 | Fr.6.98080 | Fr.1,745.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.6.78136 | Fr.3,390.68 |
| 1,000 | Fr.6.23869 | Fr.6,238.69 |
| Unit Price without VAT: | Fr.12.54000 |
|---|---|
| Unit Price with VAT: | Fr.13.55574 |

