


15KP85CA | |
|---|---|
DigiKey Part Number | 283-15KP85CACT-ND - Cut Tape (CT) 283-15KP85CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP85CA |
Description | TVS DIODE 85VWM 137.6VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 137.6V Clamp 109.7A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137.6V |
Mfr | Current - Peak Pulse (10/1000µs) 109.7A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 85V | Package / Case Axial |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA85CA/B | YAGEO | 580 | 13-15KPA85CA/BCT-ND | Fr.6.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.74000 | Fr.4.74 |
| 10 | Fr.3.16700 | Fr.31.67 |
| 100 | Fr.2.27760 | Fr.227.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.3.21509 | Fr.9,645.27 |
| Unit Price without VAT: | Fr.4.74000 |
|---|---|
| Unit Price with VAT: | Fr.5.12394 |

