
A10221607 | |
|---|---|
DigiKey Part Number | 283-A10221607-ND |
Manufacturer | |
Manufacturer Product Number | A10221607 |
Description | CONN BARRIER STRP 16CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.54000 | Fr.22.54 |
| 10 | Fr.16.18400 | Fr.161.84 |
| 25 | Fr.14.50800 | Fr.362.70 |
| 50 | Fr.13.51740 | Fr.675.87 |
| 100 | Fr.12.72740 | Fr.1,272.74 |
| 250 | Fr.11.93440 | Fr.2,983.60 |
| 500 | Fr.11.48530 | Fr.5,742.65 |
| Unit Price without VAT: | Fr.22.54000 |
|---|---|
| Unit Price with VAT: | Fr.24.36574 |

