


AK10-240C | |
|---|---|
DigiKey Part Number | 283-AK10-240C-ND |
Manufacturer | |
Manufacturer Product Number | AK10-240C |
Description | TVS DIODE 240VWM 340VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 340V |
Mfr | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 240V | Supplier Device Package |
Voltage - Breakdown (Min) 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,008 | Fr.42.19204 | Fr.2,109,939.54 |
| Unit Price without VAT: | Fr.42.19204 |
|---|---|
| Unit Price with VAT: | Fr.45.60960 |

