
BK-AHC-V-20-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V-20-R |
Description | FUSE 3AB AXIAL 500V 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.28000 | Fr.5.28 |
| 5 | Fr.4.38400 | Fr.21.92 |
| 10 | Fr.4.04500 | Fr.40.45 |
| 50 | Fr.3.35540 | Fr.167.77 |
| 100 | Fr.3.09430 | Fr.309.43 |
| 300 | Fr.2.71947 | Fr.815.84 |
| 500 | Fr.2.55992 | Fr.1,279.96 |
| 1,000 | Fr.2.35708 | Fr.2,357.08 |
| Unit Price without VAT: | Fr.5.28000 |
|---|---|
| Unit Price with VAT: | Fr.5.70768 |

