
BK-AHC-V2-20-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V2-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V2-20-R |
Description | FUSE 3AB AXIAL 500V 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.17000 | Fr.6.17 |
| 5 | Fr.5.12200 | Fr.25.61 |
| 10 | Fr.4.72500 | Fr.47.25 |
| 50 | Fr.3.91840 | Fr.195.92 |
| 100 | Fr.3.61330 | Fr.361.33 |
| 300 | Fr.3.17523 | Fr.952.57 |
| 500 | Fr.2.98872 | Fr.1,494.36 |
| 1,000 | Fr.2.75155 | Fr.2,751.55 |
| Unit Price without VAT: | Fr.6.17000 |
|---|---|
| Unit Price with VAT: | Fr.6.66977 |

