
| BK/HTB-98-R | |
|---|---|
| DigiKey Part Number | BK/HTB-98-R-ND | 
| Manufacturer | |
| Manufacturer Product Number | BK/HTB-98-R | 
| Description | FUSE HLDR CART 250V 20A PNL MNT | 
| Customer Reference | |
| Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Part Status | Obsolete | |
| Mounting Type | ||
| Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
| Current Rating (Amps) | 20 A | |
| For Use With/Related Products | ||
| Fuse Type | Cartridge | |
| Fuseholder Type | Holder | |
| Number of Circuits | 1 | |
| Voltage | 250V | |
| Orientation | - | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Contact Material | - | |
| Contact Finish | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland