20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-20-R

DigiKey Part Number
283-2742-ND
Manufacturer
Manufacturer Product Number
BK/MDL-20-R
Description
FUSE GLASS 20A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
2914.0
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
5Fr.1.21000Fr.6.05
10Fr.1.11600Fr.11.16
50Fr.0.92620Fr.46.31
100Fr.0.85450Fr.85.45
300Fr.0.75167Fr.225.50
500Fr.0.70796Fr.353.98
1,000Fr.0.65244Fr.652.44
5,000Fr.0.53856Fr.2,692.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826