BK-MDP-2-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 668
Unit Price: Fr.0.72000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.1.02400
Datasheet
2 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-MDP-2-R

DigiKey Part Number
283-BK-MDP-2-R-ND
Manufacturer
Manufacturer Product Number
BK-MDP-2-R
Description
FUSE 3AB 500VAC T-DELAY 2A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 2kA DC
Melting I²t
8.8
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.115 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
100Fr.0.44450Fr.44.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44450
Unit Price with VAT:Fr.0.48050