BK/S500-V-63-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,852
Unit Price: Fr.1.27000
Datasheet

Parametric Equivalent


WEC
In Stock: 98
Unit Price: Fr.12.99000
Datasheet
BK/S500-V SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BK/S500-V SERIES
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-V-63-R

DigiKey Part Number
283-BK/S500-V-63-R-ND
Manufacturer
Manufacturer Product Number
BK/S500-V-63-R
Description
FUSE GLASS 63MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.7E-4
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.6.96620Fr.696.62
Manufacturers Standard Package
Unit Price without VAT:Fr.6.96620
Unit Price with VAT:Fr.7.53046