12.5 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Bussmann Series 420 Vac Ceramic Fuses -S520 Series

BK/S520-12-5-R

DigiKey Part Number
283-BK/S520-12-5-R-ND
Manufacturer
Manufacturer Product Number
BK/S520-12-5-R
Description
FUSE CERAMIC 12.5A 420VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.5 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
160.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0081 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.11000Fr.5.11
5Fr.4.23600Fr.21.18
10Fr.3.90900Fr.39.09
50Fr.3.24200Fr.162.10
100Fr.2.98980Fr.298.98
300Fr.2.62773Fr.788.32
500Fr.2.47364Fr.1,236.82
1,000Fr.2.27772Fr.2,277.72
Manufacturers Standard Package
Unit Price without VAT:Fr.5.11000
Unit Price with VAT:Fr.5.52391