


BK/S520-V-15-R | |
|---|---|
DigiKey Part Number | 283-BK/S520-V-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-V-15-R |
Description | FUSE CERAMIC 15A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 220.0 | |
Approval Agency | TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.831" L (6.00mm x 21.10mm) | |
DC Cold Resistance | 0.0068 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.97000 | Fr.4.97 |
| 5 | Fr.4.12400 | Fr.20.62 |
| 10 | Fr.3.80500 | Fr.38.05 |
| 50 | Fr.3.15540 | Fr.157.77 |
| 100 | Fr.2.91020 | Fr.291.02 |
| 300 | Fr.2.55780 | Fr.767.34 |
| 500 | Fr.2.40784 | Fr.1,203.92 |
| 1,000 | Fr.2.21716 | Fr.2,217.16 |
| Unit Price without VAT: | Fr.4.97000 |
|---|---|
| Unit Price with VAT: | Fr.5.37257 |

