8 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Bussmann Series 420 Vac Ceramic Fuses -S520 Series

BK/S520-V-8-R

DigiKey Part Number
283-BK/S520-V-8-R-ND
Manufacturer
Manufacturer Product Number
BK/S520-V-8-R
Description
FUSE CERAMIC 8A 420VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
104.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.831" L (6.00mm x 21.10mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.63000Fr.4.63
5Fr.3.83800Fr.19.19
10Fr.3.54300Fr.35.43
50Fr.2.93840Fr.146.92
100Fr.2.71000Fr.271.00
300Fr.2.38207Fr.714.62
500Fr.2.24248Fr.1,121.24
1,000Fr.2.06503Fr.2,065.03
Manufacturers Standard Package
Unit Price without VAT:Fr.4.63000
Unit Price with VAT:Fr.5.00503