3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

C310T-SC-3.15-R-TR1

DigiKey Part Number
283-C310T-SC-3.15-R-TR1TR-ND - Tape & Reel (TR)
283-C310T-SC-3.15-R-TR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C310T-SC-3.15-R-TR1
Description
FUSE CERAMIC 3.15A 250VAC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Melting I²t
37.8
Part Status
Active
Approval Agency
CQC, cURus, KC, TUV, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
Current Rating (Amps)
DC Cold Resistance
14.68 mOhms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,877
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
5Fr.0.32600Fr.1.63
10Fr.0.30100Fr.3.01
50Fr.0.24980Fr.12.49
100Fr.0.23040Fr.23.04
250Fr.0.20716Fr.51.79
500Fr.0.19108Fr.95.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.16802Fr.252.03
3,000Fr.0.15485Fr.464.55
4,500Fr.0.14759Fr.664.15
7,500Fr.0.13889Fr.1,041.68
10,500Fr.0.13342Fr.1,400.91
15,000Fr.0.12782Fr.1,917.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240