
E2X270061X04 | |
|---|---|
DigiKey Part Number | 283-E2X270061X04TR-ND - Tape & Reel (TR) 283-E2X270061X04CT-ND - Cut Tape (CT) 283-E2X270061X04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X270061X04 |
Description | CRYSTAL 2520 27MHZ 6PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 25 | Fr.0.12480 | Fr.3.12 |
| 50 | Fr.0.12000 | Fr.6.00 |
| 100 | Fr.0.11500 | Fr.11.50 |
| 250 | Fr.0.10876 | Fr.27.19 |
| 500 | Fr.0.10424 | Fr.52.12 |
| 1,000 | Fr.0.09993 | Fr.99.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11844 | Fr.355.32 |
| 6,000 | Fr.0.11354 | Fr.681.24 |
| 9,000 | Fr.0.11077 | Fr.996.93 |
| 15,000 | Fr.0.10737 | Fr.1,610.55 |
| 21,000 | Fr.0.10519 | Fr.2,208.99 |
| 30,000 | Fr.0.10293 | Fr.3,087.90 |
| 36,000 | Fr.0.10180 | Fr.3,664.80 |
| 72,000 | Fr.0.09759 | Fr.7,026.48 |
| 75,000 | Fr.0.09735 | Fr.7,301.25 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

