
E2X270081G08 | |
|---|---|
DigiKey Part Number | 283-E2X270081G08TR-ND - Tape & Reel (TR) 283-E2X270081G08CT-ND - Cut Tape (CT) 283-E2X270081G08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X270081G08 |
Description | CRYSTAL 2520 27MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 25 | Fr.0.12480 | Fr.3.12 |
| 50 | Fr.0.12000 | Fr.6.00 |
| 100 | Fr.0.11500 | Fr.11.50 |
| 250 | Fr.0.10876 | Fr.27.19 |
| 500 | Fr.0.10424 | Fr.52.12 |
| 1,000 | Fr.0.09993 | Fr.99.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12271 | Fr.368.13 |
| 6,000 | Fr.0.11764 | Fr.705.84 |
| 9,000 | Fr.0.11476 | Fr.1,032.84 |
| 15,000 | Fr.0.11125 | Fr.1,668.75 |
| 21,000 | Fr.0.10899 | Fr.2,288.79 |
| 30,000 | Fr.0.10665 | Fr.3,199.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

