
E3K327072401 | |
|---|---|
DigiKey Part Number | 283-E3K327072401TR-ND - Tape & Reel (TR) 283-E3K327072401CT-ND - Cut Tape (CT) 283-E3K327072401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327072401 |
Description | CRYSTAL 3215 32.768KHZ 7PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3K327071405 | Eaton - Electronics Division | 2,992 | 283-E3K327071405CT-ND | Fr.0.31000 | Parametric Equivalent |
| 9HT10-32.768KDZY-T | TXC CORPORATION | 35,239 | 887-1506-1-ND | Fr.0.61000 | Parametric Equivalent |
| CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC | Micro Crystal AG | 4,222 | 2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND | Fr.0.42000 | Parametric Equivalent |
| CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC | Micro Crystal AG | 20,380 | 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND | Fr.0.34000 | Parametric Equivalent |
| SC32S-7PF20PPM | Seiko Instruments | 104,364 | 728-1074-1-ND | Fr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.29100 | Fr.2.91 |
| 25 | Fr.0.27440 | Fr.6.86 |
| 50 | Fr.0.26320 | Fr.13.16 |
| 100 | Fr.0.25220 | Fr.25.22 |
| 250 | Fr.0.23856 | Fr.59.64 |
| 500 | Fr.0.22870 | Fr.114.35 |
| 1,000 | Fr.0.21924 | Fr.219.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21529 | Fr.645.87 |
| 6,000 | Fr.0.20639 | Fr.1,238.34 |
| 9,000 | Fr.0.20135 | Fr.1,812.15 |
| 15,000 | Fr.0.19519 | Fr.2,927.85 |
| 21,000 | Fr.0.19123 | Fr.4,015.83 |
| 30,000 | Fr.0.18713 | Fr.5,613.90 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

